Add To Favorites
Product Overview
Digi-Key Part Number 360-1781-ND
Quantity Available 243
Can ship immediately

Factory Stock ?: 632
Manufacturer

Manufacturer Part Number

M2012B2B1W01

Description SWITCH TOGGLE SPDT 6A 125V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-1038
360-1038-ND
360-1781
M2012B2B1W01-RO

10:40:21 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,00000 5,00
10 4,76100 47,61
25 4,64160 116,04
50 4,52260 226,13
100 4,40360 440,36
250 4,04652 1.011,63
500 3,57046 1.785,23
1.000 3,21341 3.213,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback