Add To Favorites
Product Overview
Digi-Key Part Number 360-3246-ND
Quantity Available 134
Can ship immediately

Factory Stock ?: 8
Manufacturer

Manufacturer Part Number

M2011B2B1W01

Description SWITCH TOGGLE SPST 6A 125V
Expanded Description Toggle Switch SPST Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-3246
M2011B2B1W01-ND
M2011B2B1W01-RO
M2011B2B1W01-RO-ND

03:30:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,80000 4,80
10 4,56900 45,69
25 4,45480 111,37
50 4,34020 217,01
100 4,22600 422,60
250 3,88336 970,84
500 3,42648 1.713,24
1.000 3,08384 3.083,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback