Add To Favorites
Product Overview
Digi-Key Part Number 360-2017-ND
Quantity Available 272
Can ship immediately
Manufacturer

Manufacturer Part Number

KB26SKW01-5C-JC

Description SWITCH PUSHBUTTON DPDT 1A 125V
Expanded Description Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KB Series PushButton ILLUM Datasheet
Product Training Modules Switch Basics
How Illuminated Switches Work
RoHS Information RoHS2 Cert of Compliance
Featured Product Pushbutton Switches
PCN Design/Specification KB Series Surface Finish 08/Feb/2010
Catalog Page 2269 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series KB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit DPDT
Switch Function On-On
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Clear (Red Filter/Diffuser)
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) 1.9 VDC
Mounting Type Panel Mount, Front
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 12.30mm Dia
Operating Temperature -25°C ~ 50°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 360-1616
360-1616-ND
360-2017
KB26SKW01-5C-JC-RO
KB26SKW015CJC

03:02:11 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,04000 12,04
10 11,13400 111,34
25 10,83240 270,81
50 10,23060 511,53
100 9,92960 992,96
250 9,32784 2.331,96
500 8,72602 4.363,01
1.000 8,27468 8.274,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback