Add To Favorites
Product Overview
Digi-Key Part Number 360-3053-ND
Quantity Available 144
Can ship immediately

Factory Stock ?: 77
Manufacturer

Manufacturer Part Number

KB16CKW01-5C24-JC

Description SWITCH PUSHBUTTON SPDT 1A 125V
Expanded Description Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series KB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-On
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Clear (Red Filter/Diffuser)
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) 24 VDC
Mounting Type Panel Mount, Front
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 12.30mm Dia
Operating Temperature -25°C ~ 50°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 360-3053
KB16CKW01-5C24-JC-ND

11:01:50 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,44000 14,44
10 13,67900 136,79
25 13,48920 337,23
50 12,53920 626,96
100 12,34920 1.234,92
250 11,01928 2.754,82
500 10,63930 5.319,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback