Add To Favorites
Product Overview
Digi-Key Part Number 360-1992-ND
Quantity Available 301
Can ship immediately
Manufacturer

Manufacturer Part Number

KB15SKW01-5F-JF

Description SWITCH PUSHBUTTON SPDT 1A 125V
Expanded Description Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series KB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Clear (Green Filter/Diffuser)
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 2.1 VDC
Mounting Type Panel Mount, Front
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 12.30mm Dia
Operating Temperature -25°C ~ 50°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-1609
360-1609-ND
360-1992
KB15SKW01-5F-JF-RO
KB15SKW015FJF

21:32:21 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,08000 9,08
10 8,40100 84,01
25 8,17320 204,33
50 7,71900 385,95
100 7,49210 749,21
250 7,03800 1.759,50
500 6,58392 3.291,96
1.000 6,24338 6.243,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback