Add To Favorites
Product Overview
Digi-Key Part Number JB15HBPF-ND
Quantity Available 684
Can ship immediately

Factory Stock ?: 1.660
Manufacturer

Manufacturer Part Number

JB15HBPF

Description SWITCH TACT SPST-NO 0.125A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets JB Series Datasheet
Product Training Modules Switch Basics
RoHS Information RoHS2 Cert of Compliance
PCN Design/Specification JB Series Stainless Steel 29/Oct/2010
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series JB
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.125A @ 24VDC
Actuator Type Plunger for Cap
Mounting Type Through Hole
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 10.00mm x 10.00mm
Illumination Illuminated
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 2.1 VDC
Operating Force 265gf
Ingress Protection -
Features Process Sealed
Actuator Material -
Switch Travel 0.30mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 1

08:47:42 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,94000 3,94
10 3,75300 37,53
25 3,56560 89,14
50 3,47160 173,58
100 3,19010 319,01
250 3,00244 750,61
500 2,72098 1.360,49
1.000 2,58024 2.580,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback