Add To Favorites
Product Overview
Digi-Key Part Number 360-3300-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

HS16-1N-AT432

Description SWITCH ROTARY 2-11POS 12A 125V
Expanded Description Rotary Switch 2 ~ 11 Position SP11T 12A (AC) 125VAC Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets HS, TS, PS Series
Product Training Modules Value Added and Custom Switch Capabilities
RoHS Information RoHS2 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series HS
Part Status Active
Number of Positions 2 ~ 11
Index Stops Adjustable
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP11T
Contact Timing Non-Shorting (BBM)
Current Rating 12A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Knob
Actuator Length 15.00mm
Angle of Throw 30°
Contact Material Phosphor Bronze
Contact Finish -
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 31.50mm
Panel Cutout Dimensions Circular - 10.30mm Dia
Operating Force, Torque 0.54 ~ 0.64 N-m
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-3300
HS16-1N-AT432-ND

06:32:19 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,52000 20,52
10 19,13400 191,34
25 18,85640 471,41
50 18,57900 928,95
100 16,36070 1.636,07
250 15,80612 3.951,53
500 15,52880 7.764,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback