Add To Favorites
Product Overview
Digi-Key Part Number 360-2809-ND
Quantity Available 175
Can ship immediately

Factory Stock ?: 650
Manufacturer

Manufacturer Part Number

HS13Z

Description SWITCH ROTARY 4POS 6A 125V
Expanded Description Rotary Switch 4 Position SP4T 6A (AC), 5A (DC) 125VAC Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HS, TS, PS Series
Product Training Modules Switch Basics
3D CAD Models
Value Added and Custom Switch Capabilities
RoHS Information RoHS2 Cert of Compliance
3D Model HS13Z
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series HS
Part Status Active
Number of Positions 4
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP4T
Contact Timing Non-Shorting (BBM)
Current Rating 6A (AC), 5A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round (6mm Dia)
Actuator Length 10.00mm
Angle of Throw 45°
Contact Material Phosphor Bronze
Contact Finish -
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 20.00mm
Panel Cutout Dimensions Circular - 10.30mm Dia
Operating Force, Torque 0.15 ~ 0.24 N-m
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2809
HS13-Z
HS13-Z-ND
HS13Z-ND
HS13Z-RO
HS13Z-RO-ND

11:46:43 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,04000 7,04
10 5,81800 58,18
25 5,74160 143,54
50 5,28240 264,12
100 5,05260 505,26
250 4,51676 1.129,19
500 4,44020 2.220,10
1.000 4,36365 4.363,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback