Add To Favorites
Product Overview
Digi-Key Part Number 360-2117-ND
Quantity Available 119
Can ship immediately

Factory Stock ?: 15
Manufacturer

Manufacturer Part Number

GW12LJVC

Description SWITCH ROCKER SPDT 0.4VA 28V
Expanded Description Rocker Switch SPDT 0.4VA (AC/DC) 28V Through Hole, Right Angle, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series GW
Packaging ? Tray ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Paddle - Illuminated
Color - Actuator/Cap Clear
Actuator Marking No Marking
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) 2 VDC
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Ingress Protection -
Features Sealed - Flux Protection
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 55°C
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2117
GW12LJVC-RO

17:20:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,51000 5,51
10 5,24900 52,49
25 4,98640 124,66
50 4,72380 236,19
100 4,65820 465,82
250 4,52696 1.131,74
500 4,33012 2.165,06
1.000 3,80526 3.805,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback