Add To Favorites
Product Overview
Digi-Key Part Number 360-1735-ND
Quantity Available 71
Can ship immediately

Factory Stock ?: 333
Manufacturer

Manufacturer Part Number

CWSC11JDADS

Description SWITCH ROCKER SPST 9A 125V
Expanded Description Rocker Switch SPST 9A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series CW
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 9A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved) - Illuminated
Color - Actuator/Cap Clear (Amber Filter/Diffuser)
Actuator Marking No Marking
Illumination Type, Color LED, Amber
Illumination Voltage (Nominal) 2 VDC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection -
Features Audible Click
Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm
Operating Temperature -10°C ~ 50°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-1735

16:57:41 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,19000 4,19
10 4,09800 40,98
25 3,90240 97,56
50 3,70740 185,37
100 3,51220 351,22
250 3,41468 853,67
500 3,31708 1.658,54
1.000 2,92684 2.926,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback