Add To Favorites
Product Overview
Digi-Key Part Number 360-2613-ND
Quantity Available 528
Can ship immediately
Manufacturer

Manufacturer Part Number

AS13CV

Description SWITCH SLIDE SPDT 0.4VA 28V
Expanded Description Slide Switch SPDT Through Hole, Right Angle, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AS Series Datasheet
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
3D Model AS13CV
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series AS
Packaging ? Tray ?
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-Off-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard
Actuator Length 3.80mm
Contact Material Phosphor Bronze
Contact Finish Gold
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Features Epoxy Sealed Terminals
Actuator Material Polyamide (PA), Nylon, Glass Filled
Switch Travel 2.50mm
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Force 260gf
 
Additional Resources
Standard Package ? 1
Other Names 360-2613
AS13CV-ND
AS13CV-RO
AS13CV-RO-ND

08:18:40 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,17000 4,17
10 4,07800 40,78
25 3,89680 97,42
50 3,44380 172,19
100 3,39840 339,84
250 3,35308 838,27
500 2,76404 1.382,02
1.000 2,58278 2.582,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback