Add To Favorites
Product Overview
Digi-Key Part Number NJM79L12UA-TE1TR-ND
Quantity Available 1.000
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM79L12UA-TE1

Description IC REG LDO -12V 0.1A SOT89
Expanded Description Linear Voltage Regulator IC Negative Fixed Output -12V 100mA SOT-89
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM79L00
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Regulator Topology Negative Fixed
Voltage - Output -12V
Current - Output 100mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Down to -35V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names NJM79L12UA-TE1-ND
NJM79L12UA-TE1TR
NJM79L12UATE1

22:33:02 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,29362 293,62
2.000 0,26610 532,19
5.000 0,24774 1.238,72
10.000 0,23857 2.385,68
25.000 0,22939 5.734,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback