Add To Favorites
Product Overview
Digi-Key Part Number NJM4741M-ND
Quantity Available 3.270
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM4741M

Description IC OPAMP GP 3.5MHZ 14DMP
Expanded Description General Purpose Amplifier 4 Circuit 14-DMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM4741
Catalog Page 1147 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 1.6 V/µs
Gain Bandwidth Product 3.5MHz
-3db Bandwidth -
Current - Input Bias 100nA
Voltage - Input Offset 1mV
Current - Supply 7mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) ±4 V ~ 20 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-DMP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names NJM#4741M
NJM#4741M-ND
NJM4741M#
NJM4741M#-ND

11:22:00 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,50600 15,06
25 1,34440 33,61
100 1,20990 120,99
250 1,07552 268,88
500 0,94106 470,53
1.000 0,77974 779,74
2.500 0,72597 1.814,92
5.000 0,69908 3.495,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback