Add To Favorites
Product Overview
Digi-Key Part Number NJM3775D2-ND
Quantity Available 351
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM3775D2

Description IC MOTOR DRIVER PAR 22DIP
Expanded Description Bipolar Motor Driver Bipolar Parallel 22-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM3775
Catalog Page 1148 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Bipolar
Step Resolution 1, 1/2
Applications General Purpose
Current - Output 750mA
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 10 V ~ 40 V
Operating Temperature -20°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case 22-DIP (0.400", 10.16mm)
Supplier Device Package 22-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names NJM#3775D2
NJM#3775D2-ND
NJM3775D2#
NJM3775D2#-ND

02:05:29 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,95000 7,95
10 7,15700 71,57
25 6,52080 163,02
100 5,88470 588,47
250 5,40752 1.351,88
500 4,93040 2.465,20
1.000 4,29422 4.294,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback