Add To Favorites
Product Overview
Digi-Key Part Number NJM3774FM2-ND
Quantity Available 883
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM3774FM2

Description IC MOTOR DRIVER PAR 28PLCC
Expanded Description Bipolar Motor Driver Bipolar Parallel 28-PLCC (11.51x11.51)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM3774
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Bipolar
Step Resolution 1, 1/2
Applications General Purpose
Current - Output 1A
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 10 V ~ 40 V
Operating Temperature -20°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
 
Related Products
Additional Resources
Standard Package ? 40
Other Names NJM#3774FM2
NJM#3774FM2-ND
NJM3774FM2#
NJM3774FM2#-ND

04:15:14 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,38000 6,38
10 5,70100 57,01
25 5,13120 128,28
100 4,67500 467,50
250 4,21888 1.054,72
500 3,78560 1.892,80
1.000 3,19268 3.192,68
2.500 3,03304 7.582,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJM3774FM2-TE3-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,42073
Send Feedback