Add To Favorites
Product Overview
Digi-Key Part Number NJM3772FM2-ND
Quantity Available 374
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM3772FM2

Description IC MOTOR DRIVER PAR 28PLCC
Expanded Description Bipolar Motor Driver Bipolar Parallel 28-PLCC (11.51x11.51)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM3772
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 10 V ~ 40 V
Operating Temperature -20°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names NJM#3772FM2
NJM#3772FM2-ND
NJM3772FM2#
NJM3772FM2#-ND

12:44:17 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,28000 6,28
10 5,60700 56,07
25 5,04680 126,17
100 4,59800 459,80
250 4,14944 1.037,36
500 3,72328 1.861,64
1.000 3,14012 3.140,12
2.500 2,98312 7.457,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback