Add To Favorites
Product Overview
Digi-Key Part Number NJM3517D2-ND
Quantity Available 511
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM3517D2

Description IC MOTOR DRIVER PAR 16DIP
Expanded Description Bipolar Motor Driver Bipolar Parallel 16-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM3517
Catalog Page 1148 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration -
Interface Parallel
Technology Bipolar
Step Resolution 1, 1/2
Applications General Purpose
Current - Output 350mA
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 10 V ~ 40 V
Operating Temperature -20°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case 16-DIP (0.325", 8.25mm)
Supplier Device Package 16-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names NJM#3517D2
NJM#3517D2-ND
NJM3517D2#
NJM3517D2#-ND

22:27:46 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,84000 5,84
10 5,20900 52,09
25 4,68840 117,21
100 4,27180 427,18
250 3,85504 963,76
500 3,45910 1.729,55
1.000 2,91731 2.917,31
2.500 2,77145 6.928,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback