Add To Favorites
Product Overview
Digi-Key Part Number NJM2870F33-TE1CT-ND
Quantity Available 2.985
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM2870F33-TE1

Description IC REG LDO 3.3V 0.15A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SOT-23-5 (MTP5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM2870
Catalog Page 1148 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.12V @ 60mA
Number of Regulators 1
Voltage - Input Up to 14V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5 (MTP5)
 
Additional Resources
Standard Package ? 1
Other Names NJM#2870F33-TE1CT
NJM#2870F33-TE1CT-ND
NJM2870F33-TE1#CT
NJM2870F33-TE1#CT-ND
NJM2870F33-TE1CT
NJM2870F33TE1

06:31:14 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55700 5,57
25 0,49360 12,34
100 0,42990 42,99
250 0,37424 93,56
500 0,31848 159,24
1.000 0,25479 254,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJM2870F33-TE1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,22418
  • Digi-Reel® ? : NJM2870F33-TE1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback