Add To Favorites
Product Overview
Digi-Key Part Number NJM2761RB2-TE1DKR-ND
Quantity Available 2.199
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM2761RB2-TE1

Description IC LIMITER AUDIO EXT ADJ 10TVSP
Expanded Description Audio Volume Control 2 Channel 10-TVSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM2761
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Volume Control
Applications Consumer Audio
Number of Channels 2
Interface Analog
Voltage - Supply 2.7 V ~ 13 V
Operating Temperature -20°C ~ 75°C (TA)
Specifications -100dB
Package / Case 10-VFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-TVSP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

10:13:13 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,67400 16,74
25 1,49480 37,37
100 1,34530 134,53
250 1,19580 298,95
500 1,04632 523,16
1.000 0,86695 866,95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJM2761RB2-TE1TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,78366
Send Feedback