Add To Favorites
Product Overview
Digi-Key Part Number NJM2761RB2-TE1CT-ND
Quantity Available 2.184
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM2761RB2-TE1

Description IC LIMITER AUDIO EXT ADJ 10TVSP
Expanded Description Audio Volume Control 2 Channel 10-TVSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM2761
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Volume Control
Applications Consumer Audio
Number of Channels 2
Interface Analog
Voltage - Supply 2.7 V ~ 13 V
Operating Temperature -20°C ~ 75°C (TA)
Specifications -100dB
Package / Case 10-VFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-TVSP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NJM2761RB2-TE1CT
NJM2761RB2TE1

08:50:11 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,62800 16,28
25 1,45400 36,35
100 1,30850 130,85
250 1,16316 290,79
500 1,01776 508,88
1.000 0,84328 843,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback