Add To Favorites
Product Overview
Digi-Key Part Number NJM2267M-ND
Quantity Available 3.159
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM2267M

Description IC VIDEO AMP DUAL W/DVR 8-DMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM2267
Catalog Page 1147 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Tube ?
Part Status Active
Applications General Purpose
Output Type -
Number of Circuits 2
-3db Bandwidth -
Slew Rate -
Current - Supply 14mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 4.85 V ~ 9 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-DMP
 
Additional Resources
Standard Package ? 100
Other Names NJM#2267M
NJM#2267M-ND
NJM2267M#
NJM2267M#-ND

10:11:27 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 1,02800 10,28
25 0,92880 23,22
100 0,81270 81,27
250 0,71316 178,29
500 0,63024 315,12
1.000 0,49756 497,56
2.500 0,46439 1.160,97
5.000 0,44117 2.205,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback