Add To Favorites
Product Overview
Digi-Key Part Number NJM13700M-ND
Quantity Available 1.281
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM13700M

Description IC OPAMP TRANSCOND 2MHZ 16DMP
Expanded Description Transconductance Amplifier 2 Circuit Push-Pull 16-DMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM13600_NJM13700
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Transconductance
Number of Circuits 2
Output Type Push-Pull
Slew Rate 50 V/µs
Gain Bandwidth Product 2MHz
-3db Bandwidth -
Current - Input Bias 400nA
Voltage - Input Offset 400µV
Current - Supply 2.6mA
Current - Output / Channel 650µA
Voltage - Supply, Single/Dual (±) ±18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-DMP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names NJM#13700M
NJM#13700M-ND
NJM13700M#
NJM13700M#-ND

22:24:04 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,18700 11,87
25 1,07160 26,79
100 0,93780 93,78
250 0,82300 205,75
500 0,72728 363,64
1.000 0,57416 574,16
2.500 0,53589 1.339,72
5.000 0,50909 2.545,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback