Add To Favorites
Product Overview
Digi-Key Part Number NJM13700D-ND
Quantity Available 2.014
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM13700D

Description IC OPAMP TRANSCOND 2MHZ 16DIP
Expanded Description Transconductance Amplifier 2 Circuit Push-Pull 16-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM13600_NJM13700
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Transconductance
Number of Circuits 2
Output Type Push-Pull
Slew Rate 50 V/µs
Gain Bandwidth Product 2MHz
-3db Bandwidth -
Current - Input Bias 400nA
Voltage - Input Offset 400µV
Current - Supply 2.6mA
Current - Output / Channel 650µA
Voltage - Supply, Single/Dual (±) ±18V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names NJM#13700D
NJM#13700D-ND
NJM13700D#
NJM13700D#-ND

03:28:35 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
10 1,22100 12,21
25 1,10320 27,58
100 0,96510 96,51
250 0,84688 211,72
500 0,74842 374,21
1.000 0,59085 590,85
2.500 0,55146 1.378,66
5.000 0,52389 2.619,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback