Add To Favorites
Product Overview
Digi-Key Part Number 493-10144-1-ND
Quantity Available 4.764
Can ship immediately
Manufacturer

Manufacturer Part Number

UZS1E330MCL1GB

Description CAP ALUM 33UF 20% 25V SMD
Expanded Description 33µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UZS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 52mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.181" (4.60mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-10144-1

23:06:58 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34400 3,44
25 0,29320 7,33
50 0,25980 12,99
100 0,22630 22,63
250 0,19276 48,19
500 0,16762 83,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10144-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12389
  • Digi-Reel® ? : 493-10144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.764 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback