Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 493-10024-1-ND
Quantity Available 3.023
Can ship immediately
Manufacturer

Manufacturer Part Number

UZE1C4R7MCL1GB

Description CAP ALUM 4.7UF 20% 16V SMD
Expanded Description 4.7µF 16V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series ZE
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications -
Ripple Current 12mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.156" (3.95mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-10024-1

20:59:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,49000 4,90
25 0,42040 10,51
50 0,39220 19,61
100 0,33630 33,63
250 0,30824 77,06
500 0,26622 133,11
1.000 0,22419 224,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10024-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,18766
  • Digi-Reel® ? : 493-10024-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3.023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback