Add To Favorites
Product Overview
Digi-Key Part Number 493-9994-1-ND
Quantity Available 2.997
Can ship immediately
Manufacturer

Manufacturer Part Number

UWZ1C330MCL1GB

Description CAP ALUM 33UF 20% 16V SMD
Expanded Description 33µF 16V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 40mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.224" (5.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9994-1

01:59:48 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,24400 2,44
25 0,19960 4,99
50 0,17040 8,52
100 0,14610 14,61
250 0,12176 30,44
500 0,10958 54,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9994-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08261
  • Digi-Reel® ? : 493-9994-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback