Add To Favorites
Product Overview
Digi-Key Part Number 493-9909-6-ND
Quantity Available 1.300
Can ship immediately
Manufacturer

Manufacturer Part Number

UWZ0J102MCL1GS

Description CAP ALUM 1000UF 20% 6.3V SMD
Expanded Description 1000µF 6.3V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWZ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 230mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9909-6

05:20:14 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,49400 4,94
25 0,42160 10,54
50 0,37320 18,66
100 0,32510 32,51
250 0,27692 69,23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback