Add To Favorites
Product Overview
Digi-Key Part Number 493-2136-1-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX1H220MCL1GB

Description CAP ALUM 22UF 20% 50V SMD
Expanded Description 22µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 52mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-2136-1

02:50:01 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20800 2,08
25 0,17080 4,27
50 0,14560 7,28
100 0,12480 12,48
250 0,10396 25,99
500 0,09356 46,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2136-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,07593
  • Digi-Reel® ? : 493-2136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 121 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback