Add To Favorites
Product Overview
Digi-Key Part Number 493-2111-1-ND
Quantity Available 35.643
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX1E470MCL1GB

Description CAP ALUM 47UF 20% 25V SMD
Expanded Description 47µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 70mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-2111-1

12:16:48 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20600 2,06
25 0,16880 4,22
50 0,14420 7,21
100 0,12350 12,35
250 0,10292 25,73
500 0,09264 46,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2111-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,07720
  • Digi-Reel® ? : 493-2111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.643 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback