Add To Favorites
Product Overview
Digi-Key Part Number 493-2085-1-ND
Quantity Available 7.365
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX0J330MCL1GB

Description CAP ALUM 33UF 20% 6.3V SMD
Expanded Description 33µF 6.3V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 37mA
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-9780-2-ND UWJ0J330MCL1GB Nichicon Tape & Reel (TR) ? 0
0,05926 1.000
493-10131-2-ND UZS0J330MCL1GB Nichicon Tape & Reel (TR) ? 1.000 - Immediate
0,12236 1.000
493-10005-2-ND UZD0J330MCL1GB Nichicon Tape & Reel (TR) ? 1.000 - Immediate
0,16969 1.000
493-10100-2-ND UZR0J330MCL1GB Nichicon Tape & Reel (TR) ? 0
0,13216 1.000
Additional Resources
Standard Package ? 1
Other Names 493-2085-1

03:29:32 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,18600 1,86
25 0,14880 3,72
50 0,12420 6,21
100 0,10570 10,57
250 0,08388 20,97
500 0,07456 37,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2085-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,05825
  • Digi-Reel® ? : 493-2085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback