Add To Favorites
Product Overview
Digi-Key Part Number 493-2084-1-ND
Quantity Available 7.314
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX0J220MCL1GB

Description CAP ALUM 22UF 20% 6.3V SMD
Expanded Description 22µF 6.3V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 28mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-9779-2-ND UWJ0J220MCL1GB Nichicon Tape & Reel (TR) ? 0
0,04780 2.000
493-10099-2-ND UZR0J220MCL1GB Nichicon Tape & Reel (TR) ? 0
0,11099 2.000
493-10130-2-ND UZS0J220MCL1GB Nichicon Tape & Reel (TR) ? 6.000 - Immediate
0,10671 2.000
Additional Resources
Standard Package ? 1
Other Names 493-2084-1

15:35:43 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15900 1,59
25 0,12680 3,17
50 0,10580 5,29
100 0,09000 9,00
250 0,07144 17,86
500 0,06350 31,75
1.000 0,05556 55,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2084-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,04724
  • Digi-Reel® ? : 493-2084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.314 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback