Add To Favorites
Product Overview
Digi-Key Part Number 493-2078-1-ND
Quantity Available 2.977
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX0G560MCL1GB

Description CAP ALUM 56UF 20% 4V SMD
Expanded Description 56µF 4V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 42mA
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-2078-1

05:22:25 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19200 1,92
25 0,15400 3,85
50 0,12820 6,41
100 0,10890 10,89
250 0,08648 21,62
500 0,07690 38,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2078-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06006
  • Digi-Reel® ? : 493-2078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback