Add To Favorites
Product Overview
Digi-Key Part Number 493-2077-1-ND
Quantity Available 6.880
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX0G470MCL1GB

Description CAP ALUM 47UF 20% 4V SMD
Expanded Description 47µF 4V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 33mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10096-2-ND UZR0G470MCL1GB Nichicon Tape & Reel (TR) ? 0
0,11410 2.000
493-10127-2-ND UZS0G470MCL1GB Nichicon Tape & Reel (TR) ? 0
0,10522 2.000
Additional Resources
Standard Package ? 1
Other Names 493-2077-1

01:15:13 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,15500 1,55
25 0,12320 3,08
50 0,10260 5,13
100 0,08730 8,73
250 0,06936 17,34
500 0,06166 30,83
1.000 0,05396 53,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2077-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,05047
  • Digi-Reel® ? : 493-2077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback