Add To Favorites
Product Overview
Digi-Key Part Number 493-2076-1-ND
Quantity Available 5.433
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX0G330MCL1GB

Description CAP ALUM 33UF 20% 4V SMD
Expanded Description 33µF 4V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 28mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10126-2-ND UZS0G330MCL1GB Nichicon Tape & Reel (TR) ? 4.000 - Immediate
0,10522 2.000
493-10095-2-ND UZR0G330MCL1GB Nichicon Tape & Reel (TR) ? 0
0,11410 2.000
Additional Resources
Standard Package ? 1
Other Names 493-2076-1

13:34:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16800 1,68
25 0,13400 3,35
50 0,11180 5,59
100 0,09500 9,50
250 0,07548 18,87
500 0,06708 33,54
1.000 0,05869 58,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2076-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04991
  • Digi-Reel® ? : 493-2076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.433 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback