Add To Favorites
Product Overview
Digi-Key Part Number 493-2075-1-ND
Quantity Available 2.970
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX0G220MCL2GB

Description CAP ALUM 22UF 20% 4V SMD
Expanded Description 22µF 4V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 19mA
Impedance -
Lead Spacing -
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-2075-1

13:10:00 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14100 1,41
25 0,11240 2,81
50 0,09380 4,69
100 0,07960 7,96
250 0,06328 15,82
500 0,05622 28,11
1.000 0,04919 49,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2075-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,04601
  • Digi-Reel® ? : 493-2075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback