Add To Favorites
Product Overview
Digi-Key Part Number 493-2196-1-ND
Quantity Available 2.784
Can ship immediately
Manufacturer

Manufacturer Part Number

UWT1V3R3MCL2GB

Description CAP ALUM 3.3UF 20% 35V SMD
Expanded Description 3.3µF 35V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 9mA
Impedance -
Lead Spacing -
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-2196-1

06:19:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19600 1,96
25 0,15720 3,93
50 0,13080 6,54
100 0,11130 11,13
250 0,08840 22,10
500 0,07856 39,28
1.000 0,06874 68,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2196-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,05845
  • Digi-Reel® ? : 493-2196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.784 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback