Add To Favorites
Product Overview
Digi-Key Part Number 493-2144-1-ND
Quantity Available 2.338
Can ship immediately
Manufacturer

Manufacturer Part Number

UWT0G221MCL1GB

Description CAP ALUM 220UF 20% 4V SMD
Expanded Description 220µF 4V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 102mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-2156-1-ND UWT0J221MCL1GB Nichicon Cut Tape (CT) ? 1.693 - Immediate
0,35000 1
Additional Resources
Standard Package ? 1
Other Names 493-2144-1

16:31:43 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,25300 2,53
25 0,20800 5,20
50 0,17760 8,88
100 0,15220 15,22
250 0,12684 31,71
500 0,11416 57,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2144-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08607
  • Digi-Reel® ? : 493-2144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.338 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback