Add To Favorites
Product Overview
Digi-Key Part Number 493-2138-1-ND
Quantity Available 5.898
Can ship immediately
Manufacturer

Manufacturer Part Number

UWT0G220MCL1GB

Description CAP ALUM 22UF 20% 4V SMD
Expanded Description 22µF 4V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 22mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-9911-2-ND UWZ0J220MCL1GB Nichicon Tape & Reel (TR) ? 0
0,06069 2.000
493-2150-1-ND UWT0J220MCL1GB Nichicon Cut Tape (CT) ? 11.557 - Immediate
0,29000 1
Additional Resources
Standard Package ? 1
Other Names 493-2138-1

15:22:01 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19600 1,96
25 0,15720 3,93
50 0,13080 6,54
100 0,11130 11,13
250 0,08840 22,10
500 0,07856 39,28
1.000 0,06874 68,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2138-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05845
  • Digi-Reel® ? : 493-2138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.898 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback