Add To Favorites
Product Overview
Digi-Key Part Number 493-9821-2-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

UWP1E220MCL1GB

Description CAP ALUM 22UF 20% 25V SMD
Expanded Description 22µF 25V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications -
Ripple Current 50mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-9835-2-ND UWP1V220MCL1GB Nichicon Tape & Reel (TR) ? 0
0,16112 1.000
Additional Resources
Standard Package ? 1.000
Other Names 493-9821-2
UWP1E220MCL1GB-ND

03:22:25 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,16128 161,28
2.000 0,15180 303,59
5.000 0,14231 711,54
10.000 0,13282 1.328,21
25.000 0,12808 3.201,93
50.000 0,12333 6.166,68
100.000 0,11859 11.859,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback