Add To Favorites
Product Overview
Digi-Key Part Number 493-9807-1-ND
Quantity Available 3.404
Can ship immediately
Manufacturer

Manufacturer Part Number

UWP0J101MCL1GB

Description CAP ALUM 100UF 20% 6.3V SMD
Expanded Description 100µF 6.3V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications -
Ripple Current 82mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9807-1

04:21:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,46100 4,61
25 0,39360 9,84
50 0,34860 17,43
100 0,30360 30,36
250 0,25860 64,65
500 0,22488 112,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback