UWJ1V100MCL1GB | ||
---|---|---|
DigiKey Part Number | 493-9804-2-ND - Tape & Reel (TR) 493-9804-1-ND - Cut Tape (CT) 493-9804-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UWJ1V100MCL1GB | |
Description | CAP ALUM 10UF 20% 35V SMD | |
Customer Reference | ||
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UWJ1V100MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 43.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,22300 € | 2,23 € |
50 | 0,16380 € | 8,19 € |
100 | 0,13340 € | 13,34 € |
500 | 0,10534 € | 52,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,08895 € | 88,95 € |