Add To Favorites
Product Overview
Digi-Key Part Number 493-9736-1-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

UWG0J220MCL1GB

Description CAP ALUM 22UF 20% 6.3V SMD
Expanded Description 22µF 6.3V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 30mA
Impedance 3 Ohm
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9736-1

10:38:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,25400 2,54
25 0,20880 5,22
50 0,17840 8,92
100 0,15290 15,29
250 0,12740 31,85
500 0,11466 57,33
1.000 0,09682 96,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback