Add To Favorites
Product Overview
Digi-Key Part Number 493-9698-1-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

UWF0J220MCL1GB

Description CAP ALUM 22UF 20% 6.3V SMD
Expanded Description 22µF 6.3V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWF
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 25mA
Impedance 5 Ohm
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9698-1

19:48:47 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24600 2,46
25 0,20160 5,04
50 0,17200 8,60
100 0,14740 14,74
250 0,12288 30,72
500 0,11058 55,29
1.000 0,09338 93,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9698-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07899
  • Digi-Reel® ? : 493-9698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback