Add To Favorites
Product Overview
Digi-Key Part Number 493-1364-ND
Quantity Available 3.550
Can ship immediately
Manufacturer

Manufacturer Part Number

UVZ2A0R1MDD

Description CAP ALUM 0.1UF 20% 100V RADIAL
Expanded Description 0.10µF 100V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVZ Series
Design Resources 20 W Non-Isolated Buck LED Driver Using PL LNK460KG
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1704 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVZ
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.5mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-1364

22:58:40 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,17700 1,77
25 0,12920 3,23
50 0,10580 5,29
100 0,08940 8,94
250 0,07292 18,23
500 0,06114 30,57
1.000 0,05408 54,08
5.000 0,04703 235,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback