Add To Favorites
Product Overview
Digi-Key Part Number 493-1362-ND
Quantity Available 597
Can ship immediately
Manufacturer

Manufacturer Part Number

UVZ1J472MRD

Description CAP ALUM 4700UF 20% 63V RADIAL
Expanded Description 4700µF 63V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVZ
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.45A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 50
Other Names 493-1362

06:15:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,20000 4,20
10 3,38600 33,86
25 3,18280 79,57
50 2,91200 145,60
100 2,64120 264,12
250 2,16716 541,79
500 1,96398 981,99
1.000 1,82853 1.828,53
5.000 1,72695 8.634,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback