Add To Favorites
Product Overview
Digi-Key Part Number 493-1153-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UVR2A222MRD

Description CAP ALUM 2200UF 20% 100V RADIAL
Expanded Description 2200µF 100V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1702 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.4A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 493-1153

10:28:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,89000 3,89
10 3,13600 31,36
25 2,94760 73,69
50 2,69680 134,84
100 2,44610 244,61
250 2,00700 501,75
500 1,81882 909,41
1.000 1,69339 1.693,39
5.000 1,59931 7.996,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback