Add To Favorites
Product Overview
Digi-Key Part Number 493-1091-ND
Quantity Available 777
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1V682MRD6

Description CAP ALUM 6800UF 20% 35V RADIAL
Expanded Description 6800µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
Catalog Page 1701 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.9A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 160
Other Names 493-1091

03:36:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,34200 23,42
25 2,12880 53,22
50 2,04380 102,19
100 1,78840 178,84
250 1,53292 383,23
500 1,36260 681,30
1.000 1,19228 1.192,28
5.000 1,10712 5.535,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback