Add To Favorites
Product Overview
Digi-Key Part Number 493-1133-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UVR1J472MRD

Description CAP ALUM 4700UF 20% 63V RADIAL
Expanded Description 4700µF 63V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1702 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.4A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Related Products
Additional Resources
Standard Package ? 50
Other Names 493-1133

17:31:46 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 2,58000 25,80
25 2,42520 60,63
50 2,21880 110,94
100 2,01230 201,23
250 1,65116 412,79
500 1,49638 748,19
1.000 1,39317 1.393,17
5.000 1,31578 6.578,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback