Add To Favorites
Product Overview
Digi-Key Part Number 493-14309-ND
Quantity Available 3.455
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1H6R8MDD

Description CAP ALUM 6.8UF 20% 50V RADIAL
Expanded Description 6.8µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-14309

00:17:20 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14300 1,43
25 0,11400 2,85
50 0,09520 4,76
100 0,08090 8,09
250 0,06424 16,06
500 0,05710 28,55
1.000 0,04996 49,96
5.000 0,04401 220,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback