Add To Favorites
Product Overview
Digi-Key Part Number 493-1118-ND
Quantity Available 1.412
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1H682MRD6

Description CAP ALUM 6800UF 20% 50V RADIAL
Expanded Description 6800µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1702 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.3A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 180
Other Names 493-1118

23:38:26 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,28000 3,28
10 2,64400 26,44
25 2,48520 62,13
50 2,27400 113,70
100 2,06250 206,25
250 1,69224 423,06
500 1,53360 766,80
1.000 1,42784 1.427,84
5.000 1,34851 6.742,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback